ERNI STVC 32 Way 2.54mm Pitch, Type C Class C2, 2 Row, Vertical DIN 41612 Connector, Socket
- N° de stock RS:
- 452-915
- Référence fabricant:
- 244297
- Fabricant:
- ERNI
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 452-915
- Référence fabricant:
- 244297
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Number of Contacts | 32 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Row Loading | a/c | |
| Type | C | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | Through Hole | |
| Class Rating | C2 | |
| Current Rating | 2A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Series | STVC | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Number of Contacts 32 | ||
Gender Female | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Row Loading a/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold | ||
Mounting Type Through Hole | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Series STVC | ||
Housing Material PBT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Pays d'origine :
- DE
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Note
In the descriptions: M = male connector, F = female connector
Approvals
UL, CSA
Liens connexes
- ERNI STVC 96 Way 2.54mm Pitch 3 Row Socket
- ERNI STVB 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 64 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 48 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI 32 Way 2.54mm Pitch Class C2 Straight DIN 41612 Connector, Socket
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch 3 Row Plug