- N° de stock RS:
- 248-3994
- Référence fabricant:
- CCTDD20016
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 248-3994
- Référence fabricant:
- CCTDD20016
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Schneider Electric remote control dimmer has 400 W of load and controlled via push-button. It support DIN rail type of mounting and has maximum 10 auxiliary push-buttons without light indication, distance 100 m.
IP degree of protection IP20
Ambient air temperature for operation -30 to 50 °C
Ambient air temperature for operation -30 to 50 °C
Spécifications
Attribut | Valeur |
---|---|
Maximum Supported Wattage | 400W |
Voltage Rating | 230V ac |
Switch Type | Push Button |
Current Rating | 2A |