- N° de stock RS:
- 857-8299
- Référence fabricant:
- BCR166WH6327XTSA1
- Fabricant:
- Infineon
Produit discontinué
- N° de stock RS:
- 857-8299
- Référence fabricant:
- BCR166WH6327XTSA1
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Détails du produit
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Spécifications
Attribut | Valeur |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.8mm |
Typical Resistor Ratio | 0.1 |