- N° de stock RS:
- 168-3587
- Référence fabricant:
- DMC261040R
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 168-3587
- Référence fabricant:
- DMC261040R
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
Dual Resistor Dual Digital NPN Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Spécifications
Attribut | Valeur |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | Mini5 G3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 80 |
Transistor Configuration | Common Emitter |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 10 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.5 x 1.1mm |
Typical Resistor Ratio | 0.21 |
- N° de stock RS:
- 168-3587
- Référence fabricant:
- DMC261040R
- Fabricant:
- Panasonic