- N° de stock RS:
- 248-5939
- Référence fabricant:
- X9C103PIZ
- Fabricant:
- Renesas Electronics
Produit discontinué
- N° de stock RS:
- 248-5939
- Référence fabricant:
- X9C103PIZ
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
Détails du produit
The Renesas Electronics X9C103 are Intersil's digitally controlled (XDCP) potentiometers. The device consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface.
Solid-state potentiometer
Three-wire serial interface
100 Wiper tap points
Low power CMOS
Three-wire serial interface
100 Wiper tap points
Low power CMOS
Spécifications
Attribut | Valeur |
---|---|
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Package Type | DIP |
Pin Count | 8 |
- N° de stock RS:
- 248-5939
- Référence fabricant:
- X9C103PIZ
- Fabricant:
- Renesas Electronics