ADUM1400CRWZ-RL Analog Devices, PCB SMT, 4-Channel Digital Isolator 90Mbit/s, 2.5 kVrms, 16-Pin SOIC W

  • N° de stock RS 914-0431
  • Référence fabricant ADUM1400CRWZ-RL
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Spécifications
Attribut Valeur
Maximum Data Rate 90Mbit/s
Number of Channels 4
Package Type SOIC W
Maximum Input Current 10 mA
Isolation Voltage 2500 Vrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
4000 En stock pour livraison sous 1 jour(s)
Prix Each (On a Reel of 1000)
3,535
(TVA exclue)
4,277
(TVA incluse)
Unité
Prix par unité
la bobine*
1000 +
3,535 €
3.535,00 €
*prix conseillé