ADUM1201CRZ-RL7 Analog Devices, PCB SMT, 2-Channel Digital Isolator 25Mbit/s, 2.5 kVrms, 8-Pin SOIC

  • N° de stock RS 914-0249
  • Référence fabricant ADUM1201CRZ-RL7
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

ADuM1200/1201 2-channel Digital Isolators

The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.

The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality Low Power
High Speed

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Spécifications
Attribut Valeur
Number of Channels 2
Maximum Data Rate 25Mbit/s
Package Type SOIC
Maximum Input Current 8 mA
Isolation Voltage 2500 Vrms
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
848 En stock pour livraison sous 1 jour(s)
Prix Each (In a Pack of 2)
2,945
(TVA exclue)
3,563
(TVA incluse)
Unité
Prix par unité
le paquet*
2 - 8
2,945 €
5,89 €
10 - 38
2,62 €
5,24 €
40 - 98
2,365 €
4,73 €
100 - 198
2,155 €
4,31 €
200 +
2,05 €
4,10 €
*prix conseillé
Options de conditionnement :