ADUM1411BRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 10MBps, 2.5 kV, 16-Pin SOIC

  • N° de stock RS 912-9497
  • Référence fabricant ADUM1411BRWZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : TW
Détails du produit

ADuM141x series 2.5kV Quad-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Spécifications
Attribut Valeur
Maximum Data Rate 10Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
329 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 47)
4,258
(TVA exclue)
5,152
(TVA incluse)
Unité
Prix par unité
le tube*
47 - 188
4,258 €
200,126 €
235 - 423
3,888 €
182,736 €
470 +
3,517 €
165,299 €
*prix conseillé