ADUM3160BRWZ Analog Devices, PCB SMT USB Digital Isolator 12MBps, 2.5 kVrms, 16-Pin SOIC

  • N° de stock RS 912-8059
  • Référence fabricant ADUM3160BRWZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

ADUM3160/ADUM4160 Full/Low Speed USB Digital Isolator

Fully USB 2.0 Compliant
Low and full speed data rate at 1.5 Mbps and 12 Mbps
Bidirectional communication
Enhanced system-level ESD performance

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Spécifications
Attribut Valeur
Maximum Data Rate 12Mbps
Number of Channels 1
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 8 mA
Isolation Voltage 2.5 kVrms
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
188 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 47)
5,282
(TVA exclue)
6,391
(TVA incluse)
Unité
Prix par unité
le tube*
47 - 188
5,282 €
248,254 €
235 - 423
4,706 €
221,182 €
470 +
4,426 €
208,022 €
*prix conseillé