ADUM1400ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC W

  • N° de stock RS 496-8792
  • Référence fabricant ADUM1400ARWZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Spécifications
Attribut Valeur
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC W
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
50 Livraison dès le lendemain
355 Sous 1 jours (stock Europe)
Prix Each
4,48
(TVA exclue)
5,42
(TVA incluse)
Unité
Prix par unité
1 - 9
4,48 €
10 - 14
4,13 €
15 - 19
3,96 €
20 - 24
3,65 €
25 +
3,47 €
Options de conditionnement :