ADM3260ARSZ Analog Devices, PCB SMT, 4-Channel Digital Isolator, 2.5 kVrms, 20-Pin SSOP

  • N° de stock RS 121-6918
  • Référence fabricant ADM3260ARSZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : MY
Détails du produit

ADM3260, Hot Swappable, Dual I²C Isolators with Integrated DC-to-DC Converter

The ADM3260 is a hot swappable digital and power isolator that supports complete isolation of the I²C interface. The two bidirectional communication channels are nonlatching. The integrated DC-to-DC converter supports up to 150 mW of isolated power conversion.

Based on the iCoupler® and isoPower® chip scale transformer technology

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Spécifications
Attribut Valeur
Number of Channels 4
Package Type SSOP
Maximum Forward Voltage 5.5V
Maximum Input Current 30 mA
Isolation Voltage 2500 Vrms
Rise Time 1.2µs
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 7.5mm
Depth 1.95mm
Width 5.6mm
En cours d'approvisionnement - expédition le 16/09/2020, livraison sous 1 jour(s)
Prix Each (In a Tube of 66)
5,719
(TVA exclue)
6,92
(TVA incluse)
Unité
Prix par unité
le tube*
66 - 264
5,719 €
377,454 €
330 - 594
5,101 €
336,666 €
660 +
4,803 €
316,998 €
*prix conseillé