ADUM1200ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 2.5 kV, 8-Pin SOIC

  • N° de stock RS 106-7019
  • Référence fabricant ADUM1200ARZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

ADuM1200/1201 2-channel Digital Isolators

The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels.

The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality
The ADuM1201 is a dual-channel, digital isolator with 1/1 channel directionality Low Power
High Speed

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Spécifications
Attribut Valeur
Number of Channels 2
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
En cours d'approvisionnement - expédition le 12/08/2020, livraison sous 1 jour(s)
Prix Each (In a Tube of 98)
1,787
(TVA exclue)
2,162
(TVA incluse)
Unité
Prix par unité
le tube*
98 - 98
1,787 €
175,126 €
196 - 294
1,748 €
171,304 €
392 +
1,668 €
163,464 €
*prix conseillé