- N° de stock RS:
- 184-0915
- Référence fabricant:
- MIKROE-3076
- Fabricant:
- MikroElektronika
1 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
16,14 €
(TVA exclue)
19,53 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 16,14 € |
5 - 9 | 15,52 € |
10 + | 14,92 € |
- N° de stock RS:
- 184-0915
- Référence fabricant:
- MIKROE-3076
- Fabricant:
- MikroElektronika
Documentation technique
Législations et de normes
Détails du produit
Clock Gen 2 click is an accurate square wave generator that can generate a clock signal in the range from 260kHz to 66.6MHz. It generates a square wave in the frequency of 66.6MHz, which is then processed by the prescaler, which can be set in the range from 20 up to 28. This allows the full frequency range to be achieved on the output. The DS1087L, a 3.3V spread-spectrum EconOscillator, used on the Clock Gen 2 click, offers the spread-spectrum function, which can be controlled via the IC pin and register setting. This allows reduced EMI, especially on the high frequencies. Finally, the DS1087L offers a NV memory (EEPROM), which is used for storing the values of the configuration registers.
Factory Programmed Square-Wave Generator from 130kHz to 66.6MHz
No External Timing Components Required
EMI Reduction
2.7V to 3.6V Supply
User Programmable Down to 130kHz with Divider (Dependent on Master Oscillator Frequency)
2% or 4% Selectable Dithered Output
Glitchless Output-Enable Control
2-Wire Serial Interface
Nonvolatile Settings
Power-Down Mode
Programmable Output Power-Down/Disable Mode
Printers
Copiers
PCs
Computer Peripherals
Cell Phones
Cable Modems
No External Timing Components Required
EMI Reduction
2.7V to 3.6V Supply
User Programmable Down to 130kHz with Divider (Dependent on Master Oscillator Frequency)
2% or 4% Selectable Dithered Output
Glitchless Output-Enable Control
2-Wire Serial Interface
Nonvolatile Settings
Power-Down Mode
Programmable Output Power-Down/Disable Mode
Printers
Copiers
PCs
Computer Peripherals
Cell Phones
Cable Modems
Spécifications
Attribut | Valeur |
---|---|
Kit Classification | Development Kit |
For Use With | DS1087L Spread-Spectrum EconOscillator |