- N° de stock RS:
- 761-8324
- Référence fabricant:
- LT1613CS5#TRMPBF
- Fabricant:
- Analog Devices
25 En stock, livraison sous 1 jour(s) (stock Europe)
14 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
5,37 €
(TVA exclue)
6,50 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 5,37 € |
5 - 24 | 4,74 € |
25 - 124 | 4,09 € |
125 - 249 | 3,79 € |
250 + | 3,70 € |
- N° de stock RS:
- 761-8324
- Référence fabricant:
- LT1613CS5#TRMPBF
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 10 V |
Maximum Output Current | 800mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.8 MHz |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Line Regulation | 0.2 %/V |
Switching Regulator | Yes |
Dimensions | 3 x 1.75 x 1.3mm |
Width | 1.75mm |
Height | 1.3mm |
Length | 3mm |
- N° de stock RS:
- 761-8324
- Référence fabricant:
- LT1613CS5#TRMPBF
- Fabricant:
- Analog Devices