- N° de stock RS:
- 162-6267
- Référence fabricant:
- LM5010AQ1MH/NOPB
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 162-6267
- Référence fabricant:
- LM5010AQ1MH/NOPB
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Spécifications
Attribut | Valeur |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 70 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 75 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Length | 5mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 0.9mm |
Switching Regulator | Yes |
- N° de stock RS:
- 162-6267
- Référence fabricant:
- LM5010AQ1MH/NOPB
- Fabricant:
- Texas Instruments