Analog Devices LT3757EMSE#PBF, DC-DC Controller 1000 kHz 10-Pin, MSOP

  • N° de stock RS 919-9339
  • Référence fabricant LT3757EMSE#PBF
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Spécifications
Attribut Valeur
Controller Type Boost Controller, Flyback Controller, Inverting
Number of Outputs 1
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2A
Maximum Output Voltage 24 V
Minimum Input Voltage 2.9 V
Minimum Operating Temperature -40 °C
550 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 50)
2,915
(TVA exclue)
3,527
(TVA incluse)
Unité
Prix par unité
le tube*
50 - 200
2,915 €
145,75 €
250 - 450
2,841 €
142,05 €
500 +
2,77 €
138,50 €
*prix conseillé