- N° de stock RS:
- 200-9719
- Référence fabricant:
- DX80N2X1W-P6L-NB
- Fabricant:
- Banner
Produit discontinué
- N° de stock RS:
- 200-9719
- Référence fabricant:
- DX80N2X1W-P6L-NB
- Fabricant:
- Banner
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
The Banner DX80N2X1W-P6L is a radio frequency network with integrated I/O that operates in most environments to eliminate the need for wiring runs. The Performance Series P6L Node is low-cost, battery-powered device that can convert Banner 1-wire serial sensor device into a wireless input. All configuration is done through internal DIP switches or the User Configuration Software.
Housing style :integrated battery
Power supply :D-cell lithium
Power supply :D-cell lithium
Spécifications
Attribut | Valeur |
---|---|
Number of Input Channels | 1 |
Model Number p | P6L |
- N° de stock RS:
- 200-9719
- Référence fabricant:
- DX80N2X1W-P6L-NB
- Fabricant:
- Banner