- N° de stock RS:
- 885-6987
- Référence fabricant:
- DCDM51SSP
- Fabricant:
- Cinch Connectors
Produit discontinué
- N° de stock RS:
- 885-6987
- Référence fabricant:
- DCDM51SSP
- Fabricant:
- Cinch Connectors
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- MX
Détails du produit
Cinch Dura-Con Series Micro D Connectors
Cinch Connectivity Dura-Con series connectors are designed for applications that rquire a rugged, durable and high performance micro D connector. Dura-Con is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.
The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.
Cinch Connectivity Micro D Connectors
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 51 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Micro-D |
Termination Method | Solder |
Current Rating | 3.0A |
Housing Material | Aluminium Alloy |
Voltage Rating | 600.0 V |
Length | 36.2mm |
Width | 10.64mm |
Depth | 8.66mm |
Dimensions | 36.2 x 10.64 x 8.66mm |
Contact Material | Copper Alloy |
Series | DuraCon |
Contact Plating | Gold |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +135°C |