- N° de stock RS:
- 219-2176
- Référence fabricant:
- ILCX13-JJ3F10-16.000MHz
- Fabricant:
- ILSI
Produit discontinué
- N° de stock RS:
- 219-2176
- Référence fabricant:
- ILCX13-JJ3F10-16.000MHz
- Fabricant:
- ILSI
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The ILCX13 series crystal has output frequency 16 MHz and it is available in SMD package of dimension 3.5 x 2.5 x 0.9mm. It is use in PCMCIA cards storage, PCs, wireless Lan. It's operating temperature is -20°C to +70°C
SMD Package
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing
Small package Foot Print
Supplied in Tape and Reel
Compatible with Lead-free Processing
Spécifications
Attribut | Valeur |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 4 |
Dimensions | 3.2. x 2.50 x 0.9mm |
Frequency Tolerance | ?10ppm |