- N° de stock RS:
- 171-0292
- Référence fabricant:
- ABM7-20.000MHZ-D2Y-T
- Fabricant:
- Abracon
Produit discontinué
- N° de stock RS:
- 171-0292
- Référence fabricant:
- ABM7-20.000MHZ-D2Y-T
- Fabricant:
- Abracon
Documentation technique
Législations et de normes
Détails du produit
ABM7 Series
Abracon ABM7 series Ceramic SMD micro miniature microprocessor crystals are low in height so suitable for thin equipment. Small-size SMD for high density applications and the ceramic package assures high reliability. Also featuring superior heat resistant glass sealing.
Applications
Thin Equipment
Computers
Modems
Wide temperature industrial applications
Computers
Modems
Wide temperature industrial applications
Spécifications
Attribut | Valeur |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Length | 6mm |
Width | 3.5mm |
Height | 1.4mm |
Dimensions | 6 x 3.5 x 1.4mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- N° de stock RS:
- 171-0292
- Référence fabricant:
- ABM7-20.000MHZ-D2Y-T
- Fabricant:
- Abracon