- N° de stock RS:
- 144-2307
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 144-2307
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro KA Through Hole Tuning Fork Crystal
From RS Pro, this through hole tuning fork crystal features a small and compact package, providing excellent environmental and shock resistance characteristics.
Spécifications
Attribut | Valeur |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5 |
Pin Count | 2 |
Width | 2.1mm |
Height | 6.2mm |
Dimensions | 2.1 x 6.2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 35kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |