- N° de stock RS:
- 905-5832
- Référence fabricant:
- CCLD-033-50-100.000
- Fabricant:
- Crystek
Produit discontinué
- N° de stock RS:
- 905-5832
- Référence fabricant:
- CCLD-033-50-100.000
- Fabricant:
- Crystek
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
CCLD Series Clock Oscillator
The CCLD-033 series from Crystek is clock oscillator which utilizes a high Q third overtone crystal design providing low jitter and phase noise. Suitable for digital video, storage area networks, broadband access and ethernet applications.
Crystek Oscillators
Spécifications
Attribut | Valeur |
---|---|
Oscillator Type | Clock |
Output Frequency | 161MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | Differential LVDS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | 0°C |
Height | 1.8mm |
Maximum Operating Temperature | 70°C |
Width | 4.9mm |
Length | 6.96mm |
Dimensions | 6.96 x 4.9 x 1.8mm |