- N° de stock RS:
- 703-2118
- Référence fabricant:
- ASV-20.000MHz-EJ
- Fabricant:
- Abracon
Produit discontinué
- N° de stock RS:
- 703-2118
- Référence fabricant:
- ASV-20.000MHz-EJ
- Fabricant:
- Abracon
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
ASV
Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.
Features
0.125 ps typ jitter (150fs MAX f 200MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint
Applications
Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet
Spécifications
Attribut | Valeur |
---|---|
Oscillator Type | XO |
Output Frequency | 20MHz |
Frequency Stability | ±20ppm |
Package Type | SMD |
Output Level | HCMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 1.8mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.8mm |