- N° de stock RS:
- 219-2200
- Référence fabricant:
- ISM97-3251BH-24.000MHz
- Fabricant:
- ILSI
Produit discontinué
- N° de stock RS:
- 219-2200
- Référence fabricant:
- ISM97-3251BH-24.000MHz
- Fabricant:
- ILSI
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
The ISM97 series oscillator has output frequency 24 MHz and it is available in SMD package of dimension 3.2 x 2.50 x 1.2mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C
Low Jitter, Non-PLL Based Output Compatible with Lead free Processing Pb-free, Halogen-free, and Antimony-free RoHS and REACH compliant
Spécifications
Attribut | Valeur |
---|---|
Output Frequency | 24MHz |
Frequency Stability | 50ppm |
Package Type | SMD |
Output Level | CMOS |