- N° de stock RS:
- 237-2391
- Référence fabricant:
- 701-064 MODULE 12/48VDC 7mm
- Fabricant:
- Curtis
Produit discontinué
- N° de stock RS:
- 237-2391
- Référence fabricant:
- 701-064 MODULE 12/48VDC 7mm
- Fabricant:
- Curtis
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Curtis Hour Counter
The Curtis hour counter has a 6-digit LCD display, solid-state panel-mount type with tab connection. It has a supply voltage rating ranges between 5VDC and 12VDC or 6VAC and 12VAC.
Features and Benefits
3-wire connection
Resettable
Case style D shaped
Electrical reset method
Measurement ranges between 0 and 99999.9
Operation temperature ranges between : -40°C and 85°C
Resettable
Case style D shaped
Electrical reset method
Measurement ranges between 0 and 99999.9
Operation temperature ranges between : -40°C and 85°C
Applications
Automobile industry
Marine application
Marine application
Certifications
IP65 rated
IP50 rated
CE certified
IP50 rated
CE certified
Spécifications
Attribut | Valeur |
---|---|
Display Type | LCD |
Supply Voltage | 12 → 48 V dc |
Digit Height | 7 mm |