- N° de stock RS:
- 136-6832
- Référence fabricant:
- JV101DSMJ
- Fabricant:
- Makita
Produit discontinué
- N° de stock RS:
- 136-6832
- Référence fabricant:
- JV101DSMJ
- Fabricant:
- Makita
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
10.8 V Jigsaw-JV101DSMJ
The cordless Makpac style jigsaw by Makita. Featuring a parallel circular cutter set with 4 way swing stroke adjustment and 45° swivel base plate. With electronic motor brake and overload protection. This jigsaw is designed for comfort and functionality. Capable of cutting steel up to 2 mm and wood up to 65 mm and suited to both straight and circular cuts. With integrated dust extraction, a running speed of 2900 spm and a hand hex key mounted on the side of the unit for quick and easy blade changes.
Features and Benefits
Supplied in Makpac with 2 batteries and charger
3 Orbital settings plus straight cutting
Lightweight and compact
4 way swinging adjustment
Base Plate can be swivelled on both sides by 45°
Ergonomic shape for best hold and low fatigue
Blower function - blows sawdust of the line cut
3 Orbital settings plus straight cutting
Lightweight and compact
4 way swinging adjustment
Base Plate can be swivelled on both sides by 45°
Ergonomic shape for best hold and low fatigue
Blower function - blows sawdust of the line cut
Makita Saws
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Speed | 2900rpm |
Model Number | JV101D |
Voltage Rating | 10.8V |
Battery Capacity | 4Ah |
Battery Type | Li-Ion |
Stroke Length | 18mm |