- N° de stock RS:
- 125-4021
- Référence fabricant:
- 06015A6103
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 125-4021
- Référence fabricant:
- 06015A6103
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
Bosch Jigsaw GST 18 V B-LI
Bosch Jigsaw GST 18 V B-LI is a compact, lightweight, high performance jigsaw featuring a LED light and dust blower to keep cutting line visible. One-handed SDS system enables easy release of the saw blade for a quick blade change.
Features and Benefits
Compact, lightweight design with small grip circumference enables optimum control when sawing
Powerful battery system for cutting even in thicker or harder materials
SDS saw blade changes with only one hand
Trigger Switch
LED Work Light
Powerful battery system for cutting even in thicker or harder materials
SDS saw blade changes with only one hand
Trigger Switch
LED Work Light
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Maximum Speed | 2700rpm |
Model Number | GST 18 V-LI B |
Voltage Rating | 18V |
Battery Capacity | 5Ah |
Battery Type | Li-Ion |
Stroke Length | 23mm |
- N° de stock RS:
- 125-4021
- Référence fabricant:
- 06015A6103
- Fabricant:
- Bosch