- N° de stock RS:
- 815-1910
- Référence fabricant:
- ZBVJ3
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 815-1910
- Référence fabricant:
- ZBVJ3
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
Spring Clamp 12Vac/dc LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
Spécifications
Attribut | Valeur |
---|---|
Block Type | Light Block |
Series | Harmony XB |
Voltage Rating | 12V |
Illumination Type | LED |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
LED Included | Yes |
- N° de stock RS:
- 815-1910
- Référence fabricant:
- ZBVJ3
- Fabricant:
- Schneider Electric