- N° de stock RS:
- 134-8236
- Référence fabricant:
- 800F-MN5G
- Fabricant:
- Allen Bradley
- N° de stock RS:
- 134-8236
- Référence fabricant:
- 800F-MN5G
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
LED Modules
Superior brightness
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
Extremely visible LED
Leakage current resistant
100000 hours of continuous operation
Can be used on any 800F illuminated operator
Supplied complete with latch: plastic and metal options available
Allen Bradley Light Block, Latch Included, Screw Terminal - 800F-MN5G
When you need to make it clear to personnel when processes have been activated, go for this green light block from Rockwell Automation's Allen Bradley range. You can mount it to the rear of a push button switch alongside the contact block, where it acts as an indicator light, shining through the button head. The super-bright LED gives you 100,000 hours of continuous operation, so you can be sure of its longevity. This light block is suitable for use on any 800F illuminated operator (such as 511-7917). You'll find it commonly used in control panels and industrial machinery.
Screw terminals help you make quick and secure connections
Fits a standard 22mm cutout for easy installation
Modular flexibility helps you build the system you need
Standards and Certifications
CE
UL
CSA
CCC
IP66
UL
CSA
CCC
IP66
What types of light block are available?
You can buy two kinds of light blocks: those with LEDs and those with incandescent bulbs. LEDs are designed to last the lifetime of the block, while incandescent bulbs can be replaced when they burn out.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Spécifications
Attribut | Valeur |
---|---|
Block Type | Light Block |
Voltage Rating | 120V ac |
Illumination Colour | Green |
Series | 800F |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw |
Current Rating | 6mA |