- N° de stock RS:
- 185-3980
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 185-3980
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Single Core Cable
The RS PRO 100m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 35mm². The HO7Z-R harmonised blue coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 90°C
• Low smoke non halogen insulation
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 11.3mm
• Number of strands: 7
• Low smoke non halogen insulation
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 11.3mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-5
• BS EN 50525-3-41:2011
• BS EN 50363-5
• BS EN 50525-3-41:2011
Spécifications
Attribut | Valeur |
---|---|
Cross Sectional Area | 35 mm² |
Sheath Colour | Blue |
Cable Shape | Single Core |
Core Strands | 7/2.52 mm |
Length | 100m |
Outer Diameter | 11.3mm |
Voltage Rating | 450 V dc, 750 V ac |
Cable Type | 6491B |
Insulation Wall Thickness | 1.2mm |
Outer Sheath Material | LSZH |
Size of Strands | 2.52 mm |
Number of Strands | 7 |