TE Connectivity 2255 Series Cable Male SMA, 50 Ω, Straight Body Crimp

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
470-756
Numéro d'article Distrelec:
304-51-804
Référence fabricant:
225532-3
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

8.99 mm

Operating Frequency

18 GHz

Minimum Operating Temperature

65°C

Body Plating

Passivated

Termination Type

Crimp

Maximum Operating Temperature

165°C

Series

2255

Contact Gender

Male

Standards/Approvals

EU ELV Directive 2000/53/EC

Contact Material

Brass

Contact Plating

Gold

Non conforme

Pays d'origine :
MX
The TE Connectivity SMA Connector, designed for optimal performance in high-frequency applications, is an essential component for any professional requiring reliable and efficient connectivity. This rugged connector features a robust stainless steel body with passivated finish for enhanced durability and resistance to corrosion. Capable of operating under a wide temperature range, it ensures stable performance across various environmental conditions. The connector assembly caters to 50 ohm impedance requirements, making it ideal for applications such as telecommunications and RF systems. Its threaded coupling mechanism guarantees a secure fit, while the crimp termination method provides reliable connections to compatible RF cables. Delve into the details of this expertly engineered connector, a trusted choice for demanding applications.

Threaded coupling offers a secure connection

Constructed from stainless steel for added strength

Passivated finish enhances corrosion resistance

Compatible with a variety of RF cable types

Designed for use in both military and civilian applications

Hexagonal crimping method ensures solid electrical contacts

Simplifies assembly with user friendly termination methods

Liens connexes