TE Connectivity 22555 Series Cable Male TNC, 50 Ω, Straight Body Crimp
- N° de stock RS:
- 469-942
- Numéro d'article Distrelec:
- 304-58-487
- Référence fabricant:
- 225555-2
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 469-942
- Numéro d'article Distrelec:
- 304-58-487
- Référence fabricant:
- 225555-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG58C, RG58A | |
| Size | 16.26 mm | |
| Operating Frequency | 11 GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | 22555 | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG58C, RG58A | ||
Size 16.26 mm | ||
Operating Frequency 11 GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series 22555 | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Contact Plating Gold | ||
- Pays d'origine :
- MX
The TE Connectivity TNC Plug Dual W/P TR is designed for high-performance RF applications, providing reliable connectivity in a compact form. This connector boasts a versatile interface suitable for a range of RF cables, ensuring efficient transmission with minimal signal loss. Crafted with durable brass and finished with nickel plating, it guarantees longevity and resistance to environmental challenges. Its snap-on coupling mechanism enhances ease of use while maintaining secure connections during operation. With a proven track record in military standards, this connector is the ideal choice for professionals seeking quality and dependability in their RF solutions.
Offers exceptional impedance stability for consistent performance
Sealable design enhances protection against environmental factors
Mechanical contact captivation method ensures reliable connectivity
Ability to operate across a wide temperature range enhancing versatility
Constructed from high-quality materials ensuring long-lasting durability
Compatible with specific RF cable types for increased functionality
Designed to meet military-grade specifications for rigorous applications
Bag packaging method provides efficient handling and storage
Liens connexes
- TE Connectivity 2255 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 2255 Series Plug Cable TNC Connector Crimp Termination, Straight Body
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Telegartner 50Ω Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Cinch 50Ω Straight Body
- Radiall 50Ω Straight Body
- RS PRO 50Ω Straight Body
