TE Connectivity 19679 Series Cable Male TNC, 75 Ω, Straight Body Solder
- N° de stock RS:
- 469-247
- Numéro d'article Distrelec:
- 304-58-263
- Référence fabricant:
- 196799-000
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2 unités)*
203,70 €
(TVA exclue)
246,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 203,70 € | 101,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-247
- Numéro d'article Distrelec:
- 304-58-263
- Référence fabricant:
- 196799-000
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 16.26 mm | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Series | 19679 | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, EU RoHS Directive 2011/65/EU Not, 2016 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 16.26 mm | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Series 19679 | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, EU RoHS Directive 2011/65/EU Not, 2016 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- Pays d'origine :
- MX
The TE Connectivity RF Connector is designed to offer reliable performance and exceptional versatility in a variety of applications. Featuring a TNC RF interface, it serves as an ideal choice for 75 Ω connectivity needs, seamlessly compatible with RG 179 and RG 187 cable types. With its durable construction, including a brass body and nickel plating, it ensures longevity and consistent signal integrity. The solder-style termination method simplifies installation, making it the go-to solution for professionals in need of efficient and dependable connectivity. This product stands out not only for its superior functionality but also for its ability to be integrated into various setups, making it indispensable in the field of RF applications. Whether for prototyping or finalised applications, this connector is tailored to meet demanding requirements without compromise.
Designed for straightforward soldering to wire and cable
Circular body shape optimises space in confined environments
Robust brass construction enhances durability against wear
Nickel and gold plating provide excellent conductivity
Optimised for low signal loss and high-frequency applications
Box packaging ensures safe delivery and easy storage
Low bromine and chlorine content supports environmental compliance
Liens connexes
- RS PRO 50Ω Straight Body
- Telegartner Plug Cable Mount TNC Connector Angle Body
- TE Connectivity 50Ω Straight Body
- RS PRO 75Ω Solder Termination, Straight Body
- RS PRO 50Ω Solder Termination, Straight Body
- Telegartner 50Ω Right Angle Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- RS PRO 50Ω Straight Body
