TE Connectivity 2255 Series Cable Male TNC, Straight Body
- N° de stock RS:
- 468-287
- Numéro d'article Distrelec:
- 304-58-486
- Référence fabricant:
- 225550-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 5 unités)*
180,62 €
(TVA exclue)
218,55 €
(TVA incluse)
Ajouter 1 paquet pour bénéficier d'une livraison gratuite
Temporairement en rupture de stock
- Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 180,62 € | 36,124 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-287
- Numéro d'article Distrelec:
- 304-58-486
- Référence fabricant:
- 225550-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Series | 2255 | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Male | ||
Series 2255 | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
- Pays d'origine :
- MX
The TE Connectivity TNC plug dual with protective shielding is expertly engineered to deliver remarkable performance in various demanding environments. Designed with precision, this component ensures reliable connectivity for high-frequency applications. Its robust construction meets the stringent Mil-Spec standards, ensuring longevity and resistance to wear. The inclusion of comprehensive compliance features confirms its adherence to international standards, making it a safe choice for professional use. The product's compatibility with a range of systems highlights its versatility, catering to diverse applications in telecommunications and data transmission. With this TNC plug, users can expect seamless integration and outstanding signal integrity.
Exceptional durability designed to withstand harsh conditions
Complies with EU RoHS and ELV directives for environmental safety
Low bromine and chlorine content ensure compliance with halogen regulations
Offers reliable performance in high-frequency applications
Liens connexes
- TE Connectivity 2255 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 2255 Series Plug Cable TNC Connector Crimp Termination, Straight Body
- TE Connectivity 1-225550-3 Series Crimp Termination, Straight Body
- TE Connectivity 2255 Series Plug Cable SMA Connector Straight Body
- TE Connectivity 19679 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 22555 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 50Ω Straight Body
- Telegartner 50Ω, Straight Body
