- N° de stock RS:
- 885-9554
- Référence fabricant:
- 127-2901-822
- Fabricant:
- Cinch Connectors
Produit discontinué
- N° de stock RS:
- 885-9554
- Référence fabricant:
- 127-2901-822
- Fabricant:
- Cinch Connectors
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Cinch RF Coaxial Connectors
Cinch Connectivitys range of coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types.
Suitable for military and commercial applications
Assembly tooling is available to aid cable termination
Assembly tooling is available to aid cable termination
Cinch Connectivity
Cinch Connectivity's range of SMP Blind-Mate Connectors offers a Micro-Miniature, Slide-On/Snap-On Interconnect System that aids in the design of high density packaging as well as axial and radial misalignment issues. The SMP interface offers superior performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experienced.
Spécifications
Attribut | Valeur |
---|---|
Adapter Type | MIT Plug to MIT Plug |
Gender A | Male |
Gender B | Male |
Polarity | Normal |
Operating Frequency | 4GHz |