- N° de stock RS:
- 216-6135
- Référence fabricant:
- 511MLFT
- Fabricant:
- Renesas Electronics
Produit discontinué
- N° de stock RS:
- 216-6135
- Référence fabricant:
- 511MLFT
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
Détails du produit
The Renesas Electronics ICS511 LOCOTM is the most cost effective way to generate a high quality, high frequency clock output from a lower frequency crystal or clock input. The name LOCO stands for Low Cost Oscillator, as it is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 200MHz.
Packaged as 8-pin SOIC or die
Pb (lead) free package
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Pb (lead) free package
Zero ppm multiplication error
Input crystal frequency of 5 - 27 MHz
Input clock frequency of 2 - 50 MHz
Output clock frequencies up to 200 MHz
Extremely low jitter of 25 ps (one sigma)
Compatible with all popular CPUs
Duty cycle of 45/55 up to 200 MHz
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 200MHz |