- N° de stock RS:
- 216-6264
- Référence fabricant:
- 9DBL411BKILF
- Fabricant:
- Renesas Electronics
Produit discontinué
- N° de stock RS:
- 216-6264
- Référence fabricant:
- 9DBL411BKILF
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
Détails du produit
The Renesas Electronics ICS9DBL411B is a 4 output lower power differential buffer. Each output has its own OE# pin. It has a maximum operating frequency of 150 MHz.
Low power differential outputs for PCIExpress
and QPI clocks
Power down mode when all OE# are high
Available in I-temp
20-pin MLF or TSSOP packaging
and QPI clocks
Power down mode when all OE# are high
Available in I-temp
20-pin MLF or TSSOP packaging
Spécifications
Attribut | Valeur |
---|---|
Maximum Supply Current | 20 mA |
Maximum Input Frequency | 150MHz |
Package Type | TSSOP |
Pin Count | 20 |
- N° de stock RS:
- 216-6264
- Référence fabricant:
- 9DBL411BKILF
- Fabricant:
- Renesas Electronics