- N° de stock RS:
- 216-6257
- Référence fabricant:
- 9DBL0252BKILFT
- Fabricant:
- Renesas Electronics
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (en paquet de 5)
2,994 €
(TVA exclue)
3,623 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 2,994 € | 14,97 € |
50 - 95 | 2,55 € | 12,75 € |
100 - 245 | 2,208 € | 11,04 € |
250 - 995 | 2,10 € | 10,50 € |
1000 + | 1,584 € | 7,92 € |
*prix conseillé |
- N° de stock RS:
- 216-6257
- Référence fabricant:
- 9DBL0252BKILFT
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
Détails du produit
The Renesas Electronics 9DBL02x2/9DBL04x2/ 9DBL06x1/9DBL08x1 buffers are low-power, high-performance members of Renesas' full featured PCIe family. The buffers support PCIe Gen1 through Gen5.
2 to 8 Low-Power HCSL (LP-HCSL) outputs eliminate 4
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
resistors per output pair
9DBLxx4x devices provide integrated 100Ω terminations
9DBLxx5x devices provide integrated 85Ω terminations
See AN-891 for easy coupling to other logic families
Spread-spectrum compatible
Dedicated OE# pin for each output
1MHz to 200MHz operation in fan-out mode
3 selectable SMBus addresses
Extensive SMBus-selectable features allow optimization to
customer requirements
Spécifications
Attribut | Valeur |
---|---|
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 175MHz |
Package Type | VFQFPN-24 |
Pin Count | 24 |
- N° de stock RS:
- 216-6257
- Référence fabricant:
- 9DBL0252BKILFT
- Fabricant:
- Renesas Electronics