- N° de stock RS:
- 235-8149
- Référence fabricant:
- 514A.400
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-8149
- Référence fabricant:
- 514A.400
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- CN
Détails du produit
The Facom 1661 series is the long-reach C-clamp lock-grip pliers. The pliers has special forged-steel jaws for secure clamping of angle sections and deep channels. The head height of the plier is the 100 mm and the overall length id the 630 mm.
Pressed-steel body
Hand-screw adjustment
Chrome finished
Hand-screw adjustment
Chrome finished
Spécifications
Attribut | Valeur |
---|---|
Type | C Clamp |
Jaw Opening | 370mm |
Jaw Depth | 400mm |