- N° de stock RS:
- 235-8138
- Référence fabricant:
- 502A
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-8138
- Référence fabricant:
- 502A
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- ES
Détails du produit
The Facom 502A is the arc-welding lock-grip plier with light alloy spatter-proof jaws and steel body. The jaw length of the plier is the 75 mm and the overall length is the 280 mm.
Secure and precise alignment of work pieces
Ample clearance for the welding tool
Hand-screw adjustment
Ample clearance for the welding tool
Hand-screw adjustment
Spécifications
Attribut | Valeur |
---|---|
Plier Type | Locking Pliers |
Jaw Opening | 75mm |
Model Number | 502A |