- N° de stock RS:
- 198-7549
- Référence fabricant:
- BK4SRN22169SN
- Fabricant:
- Amphenol Limited
Produit discontinué
- N° de stock RS:
- 198-7549
- Référence fabricant:
- BK4SRN22169SN
- Fabricant:
- Amphenol Limited
Documentation technique
Législations et de normes
Détails du produit
1
The Amphenol circular connector with the shell material of aluminium alloy which has a rotatable coupling. It is a circular MIL spec backshell with a shell plating of olive drab cadmium over electroless nickel.
Straight mounting angle
Corrosion resistant steel as per AMS-QQ-S-763
Corrosion resistant steel as per AMS-QQ-S-763
Spécifications
Attribut | Valeur |
---|---|
For Use With | 38999 III |
Shell Size | 22 |
Body Orientation | Straight |
Gender | Female |
Housing Material | Aluminium Alloy |
Strain Relief | No |
Series | BK4 |