- N° de stock RS:
- 219-9338
- Référence fabricant:
- LV429121
- Fabricant:
- Schneider Electric
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 219-9338
- Référence fabricant:
- LV429121
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
The Schneider Electric MA50 is a 3 poles 3d magnetic trip unit used on Compact NSX 100/160 circuit breakers. This is a 50A rating magnetic trip unit. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It is an optimum choice for motor protection applications
It embeds an adjustable instantaneous magnetic protection against short-circuits
It has small size
It has easy mounting, installation and cabling
It offers more efficient maintenance
It embeds an adjustable instantaneous magnetic protection against short-circuits
It has small size
It has easy mounting, installation and cabling
It offers more efficient maintenance
Spécifications
Attribut | Valeur |
---|---|
Range | Compact |
Current Rating | 50A |
Series | MA |
For Use With | Compact NSX 100/160 Circuit Breakers |
Rated Control Voltage | 690V ac |
- N° de stock RS:
- 219-9338
- Référence fabricant:
- LV429121
- Fabricant:
- Schneider Electric