Linear Technology LTC1044CS8#PBF, Voltage Converter Inverting, Step Down/Step Up 200μA 5 kHz, Maximum of 5 V 8-Pin

  • N° de stock RS 786-9724
  • Référence fabricant LTC1044CS8#PBF
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : MY
Détails du produit

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Spécifications
Attribut Valeur
Converter Type Inverting, Step Down/Step Up
Maximum Output Current 200µA
Maximum Switching Frequency 5 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 5 V
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Supply Voltage 9 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 3.5 V, 5 V
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Width 3.988mm
24 En stock pour livraison sous 1 jour(s)
Prix Each (In a Pack of 2)
4,795
(TVA exclue)
5,802
(TVA incluse)
Unité
Prix par unité
le paquet*
2 - 8
4,795 €
9,59 €
10 - 38
4,22 €
8,44 €
40 - 98
3,695 €
7,39 €
100 - 198
3,45 €
6,90 €
200 +
3,26 €
6,52 €
*prix conseillé
Options de conditionnement :