- N° de stock RS:
- 761-8910
- Référence fabricant:
- LTC1046IS8#PBF
- Fabricant:
- Analog Devices
Produit discontinué
- N° de stock RS:
- 761-8910
- Référence fabricant:
- LTC1046IS8#PBF
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
Inductorless (Charge Pump) DC/DC Converters, Linear Technology
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.
Small footprint due to no inductor
Simple design
Simple design
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 50µA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.004 x 3.988 x 1.752mm |
Height | 1.752mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 3.988mm |
Length | 5mm |
- N° de stock RS:
- 761-8910
- Référence fabricant:
- LTC1046IS8#PBF
- Fabricant:
- Analog Devices