- N° de stock RS:
- 190-0278
- Référence fabricant:
- MAX660ESA+
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 190-0278
- Référence fabricant:
- MAX660ESA+
- Fabricant:
- Maxim Integrated
Législations et de normes
Détails du produit
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |