Linear Technology LT1026CS8#PBF, Charge Pump Inverting 8-Pin, SOIC

  • N° de stock RS 177-7251
  • Référence fabricant LT1026CS8#PBF
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Spécifications
Attribut Valeur
Converter Type Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.752mm
Height 1.752mm
Length 5mm
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage 18 V
Minimum Operating Supply Voltage 4 V
Width 3.988mm
Minimum Output Voltage 7 V
Minimum Operating Temperature 0 °C
300 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 100)
3,107
(TVA exclue)
3,759
(TVA incluse)
Unité
Prix par unité
le tube*
100 - 200
3,107 €
310,70 €
300 +
3,03 €
303,00 €
*prix conseillé