Linear Technology LTC3200EMS8#PBF, Charge Pump Step Up 8-Pin, MSOP

  • N° de stock RS 177-7147
  • Référence fabricant LTC3200EMS8#PBF
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Spécifications
Attribut Valeur
Converter Type Step Up
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
Minimum Output Voltage -0.3 V
Width 3mm
Minimum Operating Temperature -40 °C
600 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 50)
2,38
(TVA exclue)
2,88
(TVA incluse)
Unité
Prix par unité
le tube*
50 - 50
2,38 €
119,00 €
100 - 200
2,319 €
115,95 €
250 +
2,261 €
113,05 €
*prix conseillé