- N° de stock RS:
- 162-4398
- Référence fabricant:
- TPS60122PWP
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 162-4398
- Référence fabricant:
- TPS60122PWP
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.15mm |
Length | 6.5mm |
Width | 4.4mm |