, Charge Pump

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Spécifications
Attribut Valeur
Converter Type Inverting
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -0.5 V
Minimum Operating Supply Voltage 2.5 V
Width 3.05mm
Minimum Output Voltage -4.9 V
Minimum Operating Temperature -40 °C
200 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 50)
2,738
(TVA exclue)
3,313
(TVA incluse)
Unité
Prix par unité
le tube*
50 - 200
2,738 €
136,90 €
250 - 450
2,359 €
117,95 €
500 - 950
2,271 €
113,55 €
1000 +
2,233 €
111,65 €
*prix conseillé