The Osram DULUX S non-integrated compact fluorescent lamp is a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX S is a version with single-turn tube with a 12mm tube diameter and 2-pin G23 base. The starter components of this CFL lamp are situated in the lower section of the base. This type of Compact fluorescent lamp is used in a wide range of applications. Many light fittings like wall mounted, desktop, workplace, low-profile surface mounted, downlight and outdoor are built around this basic model of compact fluorescent lamp.
Very economical Good quality of light Extremely low profile Long service life Improved maintenance Average life 10000 hours Single ended 2-pin plug-in G23 base Suitable for operation on conventional control gear
Note
Not for use with a dimmer or a timer.
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output Long life, 10000 hours typically, which equates to lower maintenance costs 2-pin versions have integral starters and should only be used with switch start ballasts 4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications Triphosphor coatings give good colour rendition: Ra 80 to 89 Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L Philips PL-S (2pin), Osram Dulux S and GE Biax S Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E Philips PL-C (2pin), Osram Dulux D and GE Biax D Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E